346-008-526-101

Heilind Number:EDA346-008-526-101
Manufacturer:EDAC
Manufacturer Number:346-008-526-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-526-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-526-101

Detailed Description

Enhance your printed circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and offer a high amperage of 3A. Constructed with UL 94V-0 Thermoplastic Polyester housing, they guarantee durability and safety in operation. The single-row design, with a pitch of .125 inches and row spacing of .2 inches, accommodates 8 positions for efficient data transmission. Crafted with Copper Alloy contacts, these connectors ensure reliable conductivity. With a straight mount orientation, they are easily installed for streamlined PCB connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a staple for high-performance electronic applications. Explore our wide range of products for all your connector needs.