346-008-526-102

Heilind Number:EDA346-008-526-102
Manufacturer:EDAC
Manufacturer Number:346-008-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With one row featuring eight positions, and a pitch of .125 inches, they facilitate efficient data transfer. The copper alloy contact material and straight mount orientation further optimize performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our range of Products,Connectors,PCB Connectors,Board To Board PCB Connectors for more options.