346-008-526-103

Heilind Number:EDA346-008-526-103
Manufacturer:EDAC
Manufacturer Number:346-008-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-526-103

Detailed Description

Easily connect circuit boards with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 8 positions, ensuring efficient and reliable connections. The UL 94V-0 Thermoplastic Polyester housing material provides durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. The connectors are rated for an amperage of 3A and can withstand operating temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications. Trust in our connectors for secure and dependable board-to-board connections.