346-008-526-104

Heilind Number:EDA346-008-526-104
Manufacturer:EDAC
Manufacturer Number:346-008-526-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-526-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-526-104

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. The vibrant Green color not only adds a pop of style but also ensures easy identification on the PCB. These connectors offer reliable performance, with a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row design with 8 positions, they provide a compact and efficient solution for your board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and secure mating. Whether for industrial or commercial applications, they operate flawlessly in a wide temperature range from -40 to 105 °C. Trust in our product to meet your connectivity needs with reliability and performance.