346-008-526-158

Heilind Number:EDA346-008-526-158
Manufacturer:EDAC
Manufacturer Number:346-008-526-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-526-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-526-158

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row layout with 8 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, guarantees both performance and safety. Crafted with copper alloy contacts, they offer reliable conductivity, rated for an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is maintained. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide array of applications. Choose straight mount orientation for easy installation, making them a versatile and essential component in your electronic assemblies. Stay connected with ease, thanks to these high-quality Card Edge Connectors.