346-008-526-602

Heilind Number:EDA346-008-526-602
Manufacturer:EDAC
Manufacturer Number:346-008-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-526-602

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout and 8 positions, they offer optimal space efficiency while delivering a reliable current of 3A. Crafted from Copper Alloy, the contacts ensure secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile deployment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with these cutting-edge Card Edge Connectors.