346-008-526-604

Heilind Number:EDA346-008-526-604
Manufacturer:EDAC
Manufacturer Number:346-008-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-526-604

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row of eight positions, perfect for streamlined data and power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and reliable connections. Crafted with a UL 94V-0 rated Thermoplastic Polyester housing and copper alloy contacts, they guarantee durability and conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Choose these connectors for optimal performance and secure board-to-board connections in your projects.