346-008-526-608

Heilind Number:EDA346-008-526-608
Manufacturer:EDAC
Manufacturer Number:346-008-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-526-608

Detailed Description

Enhance your electronic connections with our durable Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a single row setup with a total of eight positions, ensuring seamless integration in your PCB setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable conductivity and longevity. With a 3A amperage capacity and operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Elevate your connectivity game with these top-tier connectors, a must-have in any electronic enthusiast's toolkit.