346-008-526-658

Heilind Number:EDA346-008-526-658
Manufacturer:EDAC
Manufacturer Number:346-008-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-526-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material of Copper Alloy, these connectors ensure reliable transmission while accommodating up to 8 positions in a single row. The .125 inch pitch and .2 inch row spacing offer precise alignment, perfect for demanding applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance in any environment. Upgrade your connectivity solutions with these top-of-the-line connectors.