346-008-540-101

Heilind Number:EDA346-008-540-101
Manufacturer:EDAC
Manufacturer Number:346-008-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in electronic assembly. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and 8 positions, they offer efficient data transmission in compact spaces. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, these connectors operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with these essential components.