346-008-540-102

Heilind Number:EDA346-008-540-102
Manufacturer:EDAC
Manufacturer Number:346-008-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-102

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for reliable and efficient performance. Featuring a vibrant green hue, these connectors not only stand out visually but also offer a high amperage of 3A, ensuring robust power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row design and copper alloy contact material, they provide seamless connectivity for your devices. The .125-inch pitch and .2-inch row spacing, along with eight positions, offer versatility in assembly. Suitable for straight mount orientation, these connectors can withstand a wide operating temperature range from -40 to 105°C, making them ideal for various applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.