346-008-540-103

Heilind Number:EDA346-008-540-103
Manufacturer:EDAC
Manufacturer Number:346-008-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-103

Detailed Description

Enhance connectivity with these cutting-edge Card Edge Connectors, designed for seamless integration in PCB setups. Boasting a vibrant green hue, they not only serve a functional purpose but also add a pop of color to your electronic assembly. With an amperage rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row design with 8 positions, they offer efficient signal transfer. The contact material, Copper Alloy, further enhances conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment on the board. Whether for straight or right-angle mounting, these connectors offer versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.