346-008-540-104

Heilind Number:EDA346-008-540-104
Manufacturer:EDAC
Manufacturer Number:346-008-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration on your circuit boards. Engineered for efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer precise and reliable connections. Each connector houses 8 positions, with a current rating of 3 A, making them suitable for various applications. The contact material, Copper Alloy, guarantees optimal conductivity. Whether for industrial or commercial use, these connectors are built to withstand temperatures ranging from -40 to 105°C, ensuring consistent performance in any environment. Upgrade your connectivity solutions with this essential component.