346-008-540-108

Heilind Number:EDA346-008-540-108
Manufacturer:EDAC
Manufacturer Number:346-008-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted with precision, these connectors feature a single row layout, accommodating up to 8 positions with a pitch of .125 inches for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. Suitable for straight mounting orientation on PCBs, they offer a secure and stable connection. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Available in a vibrant green color, they not only serve a functional purpose but also add a touch of visual appeal to your designs. Trust in our high-quality connectors to power your innovations.