346-008-540-112

Heilind Number:EDA346-008-540-112
Manufacturer:EDAC
Manufacturer Number:346-008-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for efficient power transmission, these connectors boast a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, they ensure reliable performance in various applications. Featuring a single row configuration with 8 positions spaced at .125 inches apart, they offer seamless connectivity. The copper alloy contacts guarantee optimal signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Explore our range of Board To Board PCB Connectors to complete your connection solutions.