346-008-540-158

Heilind Number:EDA346-008-540-158
Manufacturer:EDAC
Manufacturer Number:346-008-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 8 positions and a .125-inch pitch for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power delivery with a 3A amperage rating. The straight mount orientation and .2-inch row spacing offer easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee long-lasting functionality. Upgrade your connectivity solutions with these green-colored connectors, perfect for a variety of applications.