346-008-540-602

Heilind Number:EDA346-008-540-602
Manufacturer:EDAC
Manufacturer Number:346-008-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance in any environment. With a single row configuration, they offer easy installation on your boards. The Copper Alloy contact material guarantees efficient power transmission, with a 3 A amperage rating for optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, they enable precise alignment for seamless connections. With eight positions available, you have ample room for your components. The straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.