346-008-540-603

Heilind Number:EDA346-008-540-603
Manufacturer:EDAC
Manufacturer Number:346-008-540-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-603

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with eight positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliability in high-stress environments. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in assembly. With an operating temperature range of -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these green-colored connectors, a must-have in any engineer's toolkit. Explore our full range of PCB connectors for more options.