346-008-540-604

Heilind Number:EDA346-008-540-604
Manufacturer:EDAC
Manufacturer Number:346-008-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-604

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue, adding a pop of color to your electronic setup. With a robust amperage of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they offer exceptional durability and safety. Featuring a single row layout with 8 positions, they provide ample connectivity options for your devices. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing offer precise and secure connections. Perfect for straight mounting orientation, they make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Elevate your PCB design with our high-quality Card Edge Connectors.