346-008-540-607

Heilind Number:EDA346-008-540-607
Manufacturer:EDAC
Manufacturer Number:346-008-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-607

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a single row layout with eight positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable operation in diverse environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether for industrial machinery or consumer electronics, count on these connectors to deliver exceptional performance. Upgrade your connectivity solutions today.