346-008-540-608

Heilind Number:EDA346-008-540-608
Manufacturer:EDAC
Manufacturer Number:346-008-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-608

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant Green color and made from UL 94V-0 Thermoplastic Polyester, they ensure reliable and durable connections. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient power transmission at an amperage of 3A. Designed for optimal functionality, these connectors have a single row configuration with 8 positions, perfect for various PCB applications. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and adaptable to different environments. Upgrade your connectivity solutions with these essential components.