346-008-540-658

Heilind Number:EDA346-008-540-658
Manufacturer:EDAC
Manufacturer Number:346-008-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, with a pitch of .125 inches and row spacing of .2 inches for efficient signal transmission. Offering 8 positions for versatile connectivity options, these connectors are ideal for a wide range of applications. With a straight mount orientation and operating temperature range of -40 to 105 °C, they are suitable for demanding environments. Elevate your PCB assembly with these essential connectors, perfect for various electronic projects.