346-008-540-678

Heilind Number:EDA346-008-540-678
Manufacturer:EDAC
Manufacturer Number:346-008-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-540-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors offer a reliable solution for your electronic projects. With a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure safety and performance. Designed for seamless integration, they come with a single row and 8 positions, perfect for various applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide easy installation. Whether for commercial or industrial use, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our connectors for secure and efficient board-to-board connections.