346-008-541-101

Heilind Number:EDA346-008-541-101
Manufacturer:EDAC
Manufacturer Number:346-008-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-101

Detailed Description

Discover our high-quality Card Edge Connectors, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure reliable performance in any setting. With a compact design featuring a single row of eight positions and a .125-inch pitch, they offer precise and efficient connections on PCBs. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial or commercial applications. Trust in our connectors to deliver consistent performance and durability, meeting your connectivity needs with ease.