346-008-541-102

Heilind Number:EDA346-008-541-102
Manufacturer:EDAC
Manufacturer Number:346-008-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-102

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a reliable solution for your electronic assemblies. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single row design with 8 positions allows for seamless integration into your circuit boards. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Perfect for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these essential components.