346-008-541-103

Heilind Number:EDA346-008-541-103
Manufacturer:EDAC
Manufacturer Number:346-008-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-103

Detailed Description

Upgrade your connectivity with these high-performance Card Edge Connectors. Designed for seamless integration in your PCB layouts, these connectors feature a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The copper alloy contact material guarantees excellent conductivity, while the 3A amperage rating supports reliable power transmission. Boasting a single row design with 8 positions and a pitch of .125 inches, they offer versatile connectivity options. The straight mount orientation and compact dimensions make them ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial environments. Trust in their quality and efficiency for seamless board-to-board connections in your projects.