346-008-541-104

Heilind Number:EDA346-008-541-104
Manufacturer:EDAC
Manufacturer Number:346-008-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-104

Detailed Description

Enhance connectivity in your electronic devices with these versatile Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in any application. With a single row design and eight positions, they provide ample connection options with a contact material of Copper Alloy ensuring excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Trust in their quality to deliver consistent and efficient performance.