346-008-541-107

Heilind Number:EDA346-008-541-107
Manufacturer:EDAC
Manufacturer Number:346-008-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-107

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Designed for seamless integration, they ensure reliable performance in various applications. The vibrant green hue adds a touch of color, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a single row layout and 8 positions, these connectors offer ample connectivity options. The Copper Alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial use, these connectors are suitable for a wide range of operating temperatures, from -40 to 105°C. Upgrade your electronic projects with these essential components.