346-008-541-108

Heilind Number:EDA346-008-541-108
Manufacturer:EDAC
Manufacturer Number:346-008-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row configuration with a total of 8 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliability in every application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Whether for commercial or industrial use, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various environments. Upgrade your connectivity solutions with these high-quality connectors.