346-008-541-112

Heilind Number:EDA346-008-541-112
Manufacturer:EDAC
Manufacturer Number:346-008-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-112

Detailed Description

Enhance connectivity in your electronic systems with these Card Edge Connectors. Designed for optimal performance, they feature a single row of eight positions, perfect for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various applications. The vibrant green color adds a touch of visual appeal, making them not only functional but also aesthetically pleasing. Upgrade your PCB connections with these high-quality connectors, a must-have in any electronic setup.