346-008-541-158

Heilind Number:EDA346-008-541-158
Manufacturer:EDAC
Manufacturer Number:346-008-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-158

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 8 positions, these connectors offer ample space for your connections. The copper alloy contacts provide reliable conductivity, rated for up to 3A of current. Their precise .125-inch pitch and .2-inch row spacing make for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a variety of environments. Perfect for a wide range of applications, these connectors guarantee secure and robust connections for your projects. Elevate your PCB assembly with these essential components.