346-008-541-602

Heilind Number:EDA346-008-541-602
Manufacturer:EDAC
Manufacturer Number:346-008-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-602

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and offer a reliable 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With a single row layout and 8 positions, they provide efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Upgrade your PCB connections with these high-quality Card Edge Connectors.