346-008-541-603

Heilind Number:EDA346-008-541-603
Manufacturer:EDAC
Manufacturer Number:346-008-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-603

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust amperage rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row configuration and a pitch of .125 inches, these connectors offer precise alignment and secure attachment. Boasting a high number of positions at 8, they accommodate multiple connections with ease. The straight mount orientation and row spacing of .2 inches enhance versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Explore our range of connectors to elevate your PCB assembly process.