346-008-541-604

Heilind Number:EDA346-008-541-604
Manufacturer:EDAC
Manufacturer Number:346-008-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also offer high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row design and 8 positions, they provide seamless integration on your PCB. The straight mount orientation makes installation a breeze. Constructed with precision, these connectors ensure reliable signal transmission even in challenging environments, with an operating temperature range of -40 to 105 °C. Elevate your connectivity solutions with this essential component.