346-008-541-612

Heilind Number:EDA346-008-541-612
Manufacturer:EDAC
Manufacturer Number:346-008-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-612

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. These essential components, in a vibrant green hue, boast a robust design crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. Featuring a single row layout with 8 positions at a .125-inch pitch and .2-inch row spacing, they offer seamless integration for streamlined connectivity. Designed for straight mount orientation, these connectors are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect choice for high-performance PCB setups. Upgrade your system with these quality connectors, designed to deliver optimal functionality and durability.