346-008-541-658

Heilind Number:EDA346-008-541-658
Manufacturer:EDAC
Manufacturer Number:346-008-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-658

Detailed Description

Enhance connectivity in your electronic assemblies with our high-quality Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with 8 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the Copper Alloy contacts provide optimal conductivity, while the green color coding enhances assembly visibility. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications in various industries. Choose our Card Edge Connectors for dependable and efficient board-to-board connectivity solutions.