346-008-541-678

Heilind Number:EDA346-008-541-678
Manufacturer:EDAC
Manufacturer Number:346-008-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-541-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row with 8 positions and a .125-inch pitch, ensuring reliable performance in your electronic systems. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety. With copper alloy contacts and a 3A amperage, you can trust in efficient power transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.