346-008-558-101

Heilind Number:EDA346-008-558-101
Manufacturer:EDAC
Manufacturer Number:346-008-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-101

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed with a single row of 8 positions, they ensure efficient data transfer within your PCB assembly. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, these connectors offer excellent conductivity. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration on your circuit board. Their straight mount orientation facilitates easy installation, while the green color adds a touch of visual distinction. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality components.