346-008-558-102

Heilind Number:EDA346-008-558-102
Manufacturer:EDAC
Manufacturer Number:346-008-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-102

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green hue that stands out on your circuit board. With a maximum amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 8 positions offers efficient space utilization. Copper Alloy contacts provide excellent conductivity, while a pitch of .125 in and row spacing of .2 in allow for easy assembly. With a right-angle mount orientation, they suit various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their quality to enhance your connectivity solutions.