346-008-558-103

Heilind Number:EDA346-008-558-103
Manufacturer:EDAC
Manufacturer Number:346-008-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-103

Detailed Description

Enhance your PCB connections with these green Card Edge Connectors, designed for seamless integration. Featuring a single row of eight positions, they ensure efficient power delivery with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors guarantee reliability in any application. Their .125-inch pitch and .2-inch row spacing enable easy installation on your board. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, they offer versatility and stability for your project. Explore our range of connectors for all your PCB connectivity needs.