346-008-558-104

Heilind Number:EDA346-008-558-104
Manufacturer:EDAC
Manufacturer Number:346-008-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional. Designed for durability, they are constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable performance. With a single row layout and 8 positions, they offer seamless integration on your PCB. The right-angle mount orientation provides flexibility in installation, while the .125-inch pitch and .2-inch row spacing cater to precision requirements. Operating efficiently in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors for secure and efficient board-to-board connections.