346-008-558-107

Heilind Number:EDA346-008-558-107
Manufacturer:EDAC
Manufacturer Number:346-008-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-107

Detailed Description

Enhance your circuit board connections with our efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row layout, boasting a total of 8 positions with a pitch of .125 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they ensure reliable performance even in demanding environments, with a contact material of durable Copper Alloy. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB connectivity with these essential components.