MS3456W36-5SX

Heilind Number:EDA346-008-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W36-5SX
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W36-5SX
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-108

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also deliver top-notch performance. With an amperage of 3 A and a durable housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable power transmission. The single-row design with 8 positions and a pitch of .125 inches allows for seamless integration on PCBs. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transfer. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Perfect for various applications, they are a must-have in the world of electronics. Elevate your connectivity game with these Card Edge Connectors.