346-008-558-112

Heilind Number:EDA346-008-558-112
Manufacturer:EDAC
Manufacturer Number:346-008-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors offer a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring a single row with 8 positions, they facilitate efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. With a right-angle mount orientation, they offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.