346-008-558-158

Heilind Number:EDA346-008-558-158
Manufacturer:EDAC
Manufacturer Number:346-008-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-158

Detailed Description

Enhance connectivity in your electronic assemblies with these Card Edge Connectors. Featuring a vibrant Green color, they offer a reliable amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and Copper Alloy contacts, these connectors provide seamless communication on a .125-inch pitch, with .2-inch row spacing. Boasting 8 positions and a convenient Right Angle mount orientation, they offer versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your PCB assembly needs. Explore our wide range of connectors for high-quality solutions in electronic connectivity.