346-008-558-602

Heilind Number:EDA346-008-558-602
Manufacturer:EDAC
Manufacturer Number:346-008-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-602

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a single row layout with eight positions, these connectors ensure seamless connectivity for your devices. The durable UL 94V-0 Thermoplastic Polyester housing, in a vibrant green hue, not only provides a secure enclosure but also meets stringent safety standards. Crafted with Copper Alloy contacts, they guarantee efficient signal transmission with a current rating of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless during installation. The right-angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Elevate your PCB design with these high-quality connectors, a must-have in your electronic components inventory.