346-008-558-603

Heilind Number:EDA346-008-558-603
Manufacturer:EDAC
Manufacturer Number:346-008-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-603

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant shade of green. Designed for optimal performance, they boast a 3A amperage and feature durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and eight positions, they offer seamless integration for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right angle mounting, they guarantee a secure fit. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are a versatile and essential component for any electronic setup. Explore our range of products to find the perfect match for your needs.