346-008-558-604

Heilind Number:EDA346-008-558-604
Manufacturer:EDAC
Manufacturer Number:346-008-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors are not just visually striking but also high-performing, with a durable UL 94V-0 Thermoplastic Polyester housing ensuring reliability. With a single row layout and a pitch of .125 inches, they offer precise alignment for seamless connection. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Boasting 8 positions and a right angle mount orientation, these connectors allow for versatile PCB arrangements. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in industries like automotive, telecommunications, and consumer electronics. Elevate your PCB design with these top-of-the-line Card Edge Connectors.