346-008-558-607

Heilind Number:EDA346-008-558-607
Manufacturer:EDAC
Manufacturer Number:346-008-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-607

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row layout, perfect for seamless integration on your PCB. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they ensure reliable conductivity. Boasting a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for up to 8 positions. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.