346-008-558-608

Heilind Number:EDA346-008-558-608
Manufacturer:EDAC
Manufacturer Number:346-008-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-008-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-008-558-608

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that adds a pop of color to your setup. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 8 positions, they offer optimal space utilization. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing streamline installation. Perfect for right-angle mounting, they accommodate various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our wide selection of connectors to find the perfect fit for your needs.